NEUTRIK speakON® Connectors
NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.Features
- Reliable and robust, easy and fast to assemble
- 2-, 4-, and 8-pole cable and chassis connectors in various versions
- Up to 50A current rating
- Convertable right-angle version
- Weatherproof and extremely robust
- Optimal quick-lock system for speaker applications
- Proven and unique chuck-type cable strain relief
- Outstanding cost-performance ratio
- De facto standard
- Meets all worldwide safety requirements
Đã phát hành: 2020-09-04
| Đã cập nhật: 2024-08-23