NEUTRIK XLR TOP Heavy Duty Sealed Connectors
NEUTRIK XLR TOP Connectors are a range of heavy-duty sealed connectors that include 3- and 5-pin chassis and cable types. NEUTRIK XLR TOP male and female chassis connectors are made of high-impact UV-resistant materials per UL. The connectors maintain water tightness to IP65 in mated or unmated conditions. The cable connectors feature the same outstanding bushing design as the etherCON TOP cable connectors.
Features
- Heavy-duty sealed XLR connector range
- 3- and 5-pin chassis and cable connectors
- 3- and 5-pole design available
- IP65 and UL50E outdoor protection
- Maintains sealing when in use and when disconnected
- Uses high-impact UV-resistant materials per UL
- Gold-plated contacts
- Optional dust protection cap
- 8+2 pole female chassis connector (568-NC10FDX-TOP, 568-NC10FX-TOP, 568-NC10MDX-TOP, and 568-NC10MX-TOP)
- 4 pole female chassis connector (568-NC4FDX-TOP, 568-NC4MDX-TOP, 568-NC4MX-TOP, and568-NC4FX-TOP)
XLR TOP Call-Outs
Đã phát hành: 2019-02-13
| Đã cập nhật: 2026-05-04