NEUTRIK 1/4" timbrePLUG
NEUTRIK 1/4'' timbrePLUG changes the timbre of an instrument's sound from neutral, clear sound to warm characteristics in 4 steps by turning a knob on the plug. Designed to withstand the rigors of the most demanding live musical performances, the NEUTRIK 1/4'' timbrePLUG features a slim 2-pole right-angle design, chuck-type strain relief, and robust all-metal construction with machined one-piece contacts.
Features
- Standard timbre of the cable plus three additional sound characteristics
- Slim right-angle plug with industry proven and reliable chuck-type strain relief
- Sleek attractive design for convenient handling
- Gold plug finger, precision-machined one-piece contacts
Applications
- Audio engineering applications where timbre attributes are needed
Specifications
- Electrical Specifications
- Contact resistance - mΩ (inner) depends on the mating connector
- 1kVdc dielectric strength
- > 2GΩ (initial), ≥ 1GΩ (after damp heat test) insulation resistance
- Rated current per contact: - A depends on the mating connector
- Mechanical Specifications
- 4 - 7mm cable
- Durability - 1000 mating cycles
- 1mm2 wire size
- 18AWG wire gauge
- Solder contact wiring
- Solderability complies with IEC 68-2-20
- -20°C to +65°C temperature range
- Physical Specifications
- POM + PU bushing
- Au contact plating
- Brass (CuZn39Pb3) contacts
- Zinc diecast (ZnAl4Cu1) shell
- POM strain relief
- Polyamide (PA 6.6 30% GR) insulation
4-Position Rotating Knob
timbrePLUG Sound Characteristics
Đã phát hành: 2012-03-07
| Đã cập nhật: 2026-03-23