2J Antennas Gladius Antennas

2J Antennas Gladius Antennas utilize a connector-mount design that is dependent on the ground plane. This series is available in three variants. The 2J0801CF-C40G and 2J0801CF-C40G-A38G are GNSS active antennas featuring 28dB gain, a pre-filter, low noise figure, low power consumption, and a hemispherical radiation pattern. The 2J0819-C708N is a 169MHz ISM-ERMES antenna with linear polarization and an omnidirectional radiation pattern in a Ø13.2mm x 70.4mm package. All three types of 2J Gladius Antennas are RoHS and REACH compliant.

Features

  • Connector mount
  • Ground plane dependent
  • RoHS and REACH compliant
  • IPx7 certificate (2J0801CF-C40G only)
  • 2J0801CF-C40G and 2J0801CF-C40G-A38G
    • Pre-filter
    • Low noise figure
    • Low power consumption

Specifications

  • 2J0801CF-C40G
    • GPS / GLONASS / BeiDou / QZSS / Galileo
      • 1561MHz to 1606MHz
    • 28dB gain
    • Ø15.7mm x 73mm dimensions
    • Hemispherical radiation pattern
    • 50Ω impedance
    • IPx7 certificate
  • 2J0801CF-C40G-A38G
    • GPS / GLONASS / BeiDou / QZSS / Galileo
      • 1561MHz to 1606MHz
    • 28dB gain
    • Ø13.2mm x 19mm x 81.5mm dimensions
    • Hemispherical radiation pattern
    • 50Ω impedance
  • 2J0819-C708N
    • 169MHz ISM-ERMES
      • 169.4MHz to 169.8MHz
    • Ø13.2mm x 70.4mm dimensions
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 25W maximum input power
Đã phát hành: 2025-10-08 | Đã cập nhật: 2025-11-18