2J Antennas Katana Antennas

2J Antennas Katana Antennas are designed for the 5G New Radio (NR) standard and 2.4GHz / 5GHz ISM frequency bands. These connector-mount antennas are ground plane dependent and comply with RoHS and REACH directives. The 2JW1002 features high efficiency and a low profile. Both the 2JW1683 and 2JW1683-FKD are ultra-wideband antennas with high performance, a hinged connector, and a super low profile. The 2JW1683-FKD also includes a Fakra-D Bordeaux connector. 2J Katana Antennas offer 50Ω impedance, 25W or 35W maximum input power, linear polarization, and an omnidirectional radiation pattern.

Features

  • All types
    • Connector mount
    • Ground plane dependent
    • Measured in certified CTIA 3D anechoic chamber
    • RoHS and REACH compliant
  • 2JW1683
    • Ultra-wideband antenna
    • High performance
    • Super low profile
    • Hinged connector
  • 2JW1683-FKD
    • Ultra-wideband antenna
    • High performance
    • Super low profile
    • Hinged connector
    • Fakra-D bordeaux connector
  • 2JW1002
    • Low profile
    • High efficiency

Specifications

  • All types
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 25W or 35W maximum input power
  • 2JW1683
    • Ø10mm x 80mm dimensions
    • 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • 2JW1683-FKD
    • 90mm x 14mm x 10mm dimensions
    • 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • 2JW1002
    • Ø10mm x 71mm dimensions
    • 2.4GHz / 5GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 5925MHz
Đã phát hành: 2025-10-10 | Đã cập nhật: 2025-11-18