2J Antennas Twins Antennas
2J Antennas Twins Antennas are ground plane independent and provide a wall-mount design with IP67 protection. The high-performance Twins series offers two options: the 2J2124Ba-B17H 2x cellular / LTE MIMO antenna and the 2J2183Ba-B17H 2x 5G New Radio (NR) MIMO antenna. The 2J2124Ba-B17H features a 698MHz to 2700MHz frequency range and 25W maximum input power. The 2J2183Ba-B17H has a 617MHz to 5925MHz frequency range and 35W maximum input power. Both types of antennas have 50Ω impedance, linear polarization, an omnidirectional radiation pattern, and 325mm x 35.5mm x 155mm dimensions. 2J Twins Antennas are measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH requirements.
Features
- Wall-mount design
- High performance
- Ground plane independent
- IP67 certificate
- Measured in certified CTIA 3D anechoic chamber
- RoHS and REACH compliant
Specifications
- Both types
- 50Ω impedance
- Linear polarization
- Omnidirectional radiation pattern
- 325mm x 35.5mm x 155mm (220mm x Ø16mm) dimensions
- 2J2124Ba-B17H
- Cable 1-2: Cellular / LTE
- 698MHz to 960MHz
- 1710MHz to 2170MHz
- 2500MHz to 2700MHz
- 25W maximum input power
- Cable 1-2: Cellular / LTE
- 2J2183Ba-B17H
- Cable 1-2: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- 35W maximum input power
- Cable 1-2: 5G NR
Datasheets
Đã phát hành: 2025-10-07
| Đã cập nhật: 2025-11-20