3M 1CXx-xx-0G Industrial Camera Cable Assemblies
3M 1CXx-xx-0G CoaXPress® (CXP) Industrial Camera Cable Assemblies are compatible with CoaXPress 2.0 technology and combine high flexibility and durability with long-distance transmission in a slim 4.3mm diameter. These high-performance cable assemblies feature repeated bending durability greater than 45 million cycles and deliver a functional cable length of up to 10m (CXP12) or 13m (CXP6). 3M 1CXx-xx-0G CXP cable assemblies are designed for industrial camera applications.Features
- Excellent for high-performance repetitive motion applications
- >45 million-cycle repeated bending durability
- Up to 10m functional cable length (CXP12)
- Up to 13m functional cable length (CXP6)
- Up to 12.5Gpbs high-speed data transfer per channel (micro-BNC and BNC connector specifications)
- Micro-BNC and BNC connectors available for CXP12, DIN1.0/2.3 for CXP6
Applications
- High-performance, high-data-rate applications
- Repetitive motion
- Longer transmission distances
- Industrial automation inspection (semiconductor, food, traffic)
Additional Resources
Đã phát hành: 2024-03-14
| Đã cập nhật: 2024-03-28