3M 9703 Series Electrically Conductive Adhesive Tapes

3M™ 9703 Series 1510-001G-011 Electrically Conductive Adhesive Transfer Tapes feature adhesive-coated liners for a more conformable and flexible double-sided tape. These transfer tapes offer Z-axis-based conductivity in a variety of conductive adhesives, carriers, and fillers to provide enhanced EMI performance. The adhesive transfer tapes electrically connect and mechanically bond medium-pitch flexible circuits with other flexible circuits (flex), rigid printed circuit boards (PCB), or LCD screens. The electrically conductive adhesive transfer tapes are available in multiple thicknesses and provide EMI/RFI shielding and grounding across various frequencies.

Features

  • Z-axis-based conductivity
  • Conformability and edge conformance
  • Excellent EMI/ESD and electrical performance over time
  • Overlap resistance and electrical contact on small areas and bond lines
  • High adhesion for reliable contact to various substrates
  • Electrical contact to small contact areas and bond lines
  • Great EMI shielding in bond line gap
  • Multiple levels of adhesion, conformability, and flexibility
  • Adhesion to a variety of substrates and surfaces
  • Broad range of thicknesses

Videos

Đã phát hành: 2023-11-17 | Đã cập nhật: 2026-04-20