3M TwinAx High-Speed Cable Solutions
3M TwinAx High-Speed Cable Solutions offer a thin, low-profile design that allows for more routing options within an enclosure. This portfolio includes both internal I/O and direct attach copper (DAC) solutions that assist servers, switches, storage, and other high-speed equipment in achieving high performance. In addition to the thin, low-profile design, these cable solutions feature foldable ribbon construction that enables a wider variety of packaging configurations than other cabling options without loss in signal integrity performance. 3M TwinAx High-Speed Cable Solutions meet PCIe and Ethernet standards and utilize Twin Axial Cable technology that allows the assembly to bend and fold to fit with a minimal performance impact.Features
- Internal Cable Assemblies
- Tight folding/creasing
- Virtually no minimum bend radius
- Flexible
- Maintains signal integrity when folded
- Easily routed
- Helps improve cable and thermal management
- Efficient termination process with no wire routing errors
- PCIe applications
- External Cable Assemblies
- Thin
- Flexible
- Easily routed
- UL compliant
- Portfolio designed for IEEE 802.3x
- 10Gbps to 400Gbps bandwidth options
- Improves serviceability of the server
Applications
- Internal Cable Assemblies
- High-density system architectures
- Servers
- PC gaming
- High-performance computing
- High-performance test equipment
- External Cable Assemblies
- Server to switch
- Server to storage
- High-speed test equipment
- Top of rack to server
Videos
Additional Resources
Đã phát hành: 2023-02-08
| Đã cập nhật: 2023-08-04