3M Electronic Specialty 3758 IDC Flat Cable

3M Electronic Specialty 3758 IDC Flat Cables are round, jacketed, IDC flat cables with 26AWG wire on 0.050" centers that permit mass termination. The cable features round construction for easier routing and meets external wiring requirements of the National Electrical Code, Article 725 (CL2). The primary cable is zippable, making it ideal for branching and discrete terminations. 3M Electronic 3758 IDC Flat Cables offer a continuous bond and continuous split/bond, allowing for mass termination of IDC connectors.

Features

  • Round construction permits easier routing
  • 26AWG wire on 0.050" centers permits mass termination to broad line of IDC connectors
  • Continuous bond and continuous split/bond allows for mass termination of IDC connectors
  • Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
  • Primary cable is zippable for branching or discrete terminations
  • UL listed for US and Canadian markets
Đã phát hành: 2008-02-26 | Đã cập nhật: 2025-06-17