3M Electronic Specialty MSG7000SDX Electrically Conductive Gasket Tapes
3M Electronic Specialty MSG7000SDX Electrically Conductive Gasket Tapes are conductive foam tapes laminated with conductive fabric and Conductive Pressure Sensitive Adhesive (CPSA) for reliable electrical grounding. These gasket tapes provide excellent EMI shielding performance and maintain a very low contact resistance even with slight compression or small die-cut sizes. The MSG7000SDX gasket tapes are available in multiple thickness options ranging from 0.3mm to 3mm to support diverse design requirements. These gasket tapes are ideal for gap filling, ESD grounding, close-conductive enclosures, and applications requiring excellent EMI shielding performance even through bond lines.
Features
- Highly compressible foam structure for a wide range of gap-filling capability
- Reliable adhesion with a 3M conductive PSA
- Multiple thicknesses ranging from 0.3mm to 3mm
- Foam is laminated with a conductive fabric carrier for conformability and stability
- Conductive pressure-sensitive adhesive provides a reliable mechanical bond
- Low resistance with a small die-cut size
- Supplied on a removable liner for easy handling and die-cutting
- Halogen-free
Applications
- EMI shielding
- Electrostatic Discharge (ESD)
- Gap filling
- Grounding
Đã phát hành: 2026-02-09
| Đã cập nhật: 2026-02-12