TE Connectivity Z-PACK 2mm Enriched Hard Metric (eHM) Connectors
TE Connectivity's (TE) Z-PACK 2mm Enriched Hard Metric (eHM) Connectors include the 2mm HM female assembly connector and the 2mm HM male connector. The Z-PACK connectors offer a 500Vrms rated voltage, 104MΩ min insulation resistance rating, and 250 matings and unmatings. TE Z-PACK 2mm eHM Connectors are ideal for modular test instruments, industrial computers, high-speed rail subsystems, and medical imaging devices.Features
- 500Vrms rated voltage
- 1A to 5A current rating
- 104MΩ min insulation resistance
- 20mΩ max contact resistance
- 250 matings and unmatings
- -55°C to +125°C operating temperature range
Applications
- Industrial automation and control
- Medical and healthcare applications
- Test and measurement
- Modular test instruments
- Industrial computers
- High-speed rail subsystems
- Medical imaging devices
Đã phát hành: 2019-03-19
| Đã cập nhật: 2023-09-19