Kiểm tra & Đo lường mới

Qualtek Electronics Extension Power Cords are designed for durability and electrical safety and feature a NEMA 5-15R receptacle and a NEMA 5-15P plug. These power cords provide dependable AC power extension for electronic equipment requiring flexible reach between a power source and the connected device. The extension power cords have a black jacket and a 105°C temperature rating. These power cords comply with UL and cUL standards and are RoHS compliant. The power cords are ideal for commercial, industrial, and OEM requirements.
-
Qualtek Electronics Extension Power CordsDesigned for durability and electrical safety, suitable for commercial, industrial, and OEMs.5/6/2026 -
IDEC GT8A Electronic TimersSlim timer relays that come in 1- and 2-contact versions.4/16/2026 -
Carlo Gavazzi EM600 Ethernet-Based Energy AnalyzersProvides dual Ethernet connectivity, fast data refresh rates, and a high-end user experience.4/15/2026 -
Digilent Analog Discovery Pro 2440/2450 OscilloscopesUSB 3.2-based oscilloscopes with four analog channels of 100MHz bandwidth at 12-bit resolution.3/23/2026 -
B&K Precision 9810 Programmable AC Power SourcesDelivers 500VA or 1000VA via front universal line output terminals and a rear output connector.3/23/2026 -
B&K Precision 4088 RF Signal/Waveform Generators2-in-1 combination provides an RF signal generator and an AWG/function generator in one package.3/23/2026 -
Phoenix Contact EMpro AC Energy MetersFeature direct current measurement up to 100A AC (3-phase)/45A AC (1-phase).2/26/2026 -
Advantech PCIE-1842 & 1842 – Thẻ DAQ PCIe đầu vào tương tựOffer 8 or 4-channel, simultaneous analog inputs with up to 10MS/s, and 14-bit resolution.2/16/2026 -
Advantech Thẻ PCI đa chức năng PCI-1716Offer 16 single-ended, 8 differential, or a combination of analog inputs.2/16/2026 -
Advantech Thẻ PCIE đa chức năng PCIE-1812Simultaneous-sampling DAQ card designed to meet a wide range of application requirements.2/16/2026 -
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.2/12/2026 -
Cal Test Electronics CT4537 Probe BodiesAvailable in 2mm tip (CT4537-01) and 4mm banana plug tip (CT4537-02) configurations.2/6/2026 -
Amphenol Bộ chuyển đổi nguồn & dâyDeliver reliable power for a variety of compatible laptops and electronic devices.2/5/2026 -
Cal Test Electronics CT4560 Oscilloscope ProbesEngineered for a broad range of electrical testing scenarios and deliver dependable performance.1/6/2026 -
Cal Test Electronics CT4540 Magnetic AdaptersDelivers secure and dependable connection to terminal block screw heads or any metal contact points.11/20/2025 -
L-Com Heavy-Duty Industrial Power CordsNEMA 5-15P male connector on one end and a 5-15R female LED ground indicator connector on the other.11/6/2025 -
L-Com Hospital Grade Power CordsFeature NEMA 5-15 connectors designed with solid ground pin to reduce accidental disconnection.11/6/2025 -
Digilent Ettus USRP™ AC Power Cordsdesigned to power X410, X300, X310, N300, N310, and E320 devices in different locations.10/20/2025 -
B&K Precision HMR ATE System DC Power SuppliesFor ATE applications requiring a wide output voltage and current in a compact 3U form factor.10/9/2025 -
Teledyne LeCroy T3DSO700HD 12-Bit Digital OscilloscopesMaximum waveform capture rate of 120,000wfm/s in normal mode and 500,000wfm/s in sequence mode.10/9/2025 -
L-Com IEC C20 to IEC C19 Power CordsFeature a C20 male connector on one end and a left-angle C19 female connector on the other end.10/8/2025 -
L-Com NEMA 5-15 to IEC C19 Power CordsOffers a NEMA 5-15 male connector on one end and a C19 female connector on the other.10/8/2025 -
L-Com NEMA 5-15 to IEC C21 Power CordsInclude a NEMA 5-15 male connector on one end and a right-angle C21 female connector on the other.10/8/2025 -
Trumeter Vista Touch Process MetersIoT-ready, HD touchscreen process meters designed for use with up to eight sensors.10/1/2025 -
Digilent NI Ettus USRP E320 2x2 SDR/Cognitive RadioThis SDR/cognitive radio offers four times as many FPGA resources as the USRP E31x devices.9/17/2025 -