Würth Elektronik WE-PDW White-Coated Power Inductors
Würth Elektronik WE-PDW White-Coated Power Inductors feature a white coating to help increase the efficiency of LED lights, especially when used with white PCB boards and other white-coated components. This series offers high storage and low self-losses. The magnetic shielding results in a low leakage field. Würth WE-PDW White-Coated Power Inductors are available in four case sizes: 7332, 7345, 1280, and 1260. They operate between -40°C to +125°C and are designed for LED driver applications.
Features
- Magnetic shielding results in a low leakage field
- 7332, 7345, 1280, and 1260 case sizes
- Highest possible current loading for SMD inductors
- Suitable for LED drivers
Đã phát hành: 2013-05-23
| Đã cập nhật: 2026-05-06