Advanced Acoustic Technology Corp. APD-R2212-PT1 SMT Transducer

Advanced Acoustic Technology Corp. (AATC) APD-R2212-PT1 SMT Transducer offers a 90dBA sound pressure level, 12V rated voltage, and 5mA maximum rated current. This transducer is thin and robust, with SMT reflow capability and a high sound output. It measures 22mm x 22mm x 7mm. The AATC APD-R2212-PT1 SMT Transducer provides a 12Vp-p-rated input, making it suitable for automotive applications.

Features

  • High sound output
  • Thin and robust design
  • Power-saving construction

Applications

  • Automotive and transportation
  • Home appliances
  • Industrial equipment

Specifications

  • 22mm x 22mm x 7mm dimensions
  • SMT with a peak temperature of +260°C
  • 90dBA sound output level
  • 12V rated voltage
  • 1V to 25V operating voltage range
  • 5mA rated current
  • -30°C to +70°C operating temperature range

Dimensions (MM)

Advanced Acoustic Technology Corp. APD-R2212-PT1 SMT Transducer
Đã phát hành: 2021-08-09 | Đã cập nhật: 2025-01-20