Aavid, Thermal Division of Boyd Corporation BGA & LED Board Level Cooling Heatsinks
AAVID BGA and LED Board Level Cooling Heatsinks feature tape mounting that eliminates mounting holes and saves board space. These heatsinks are for small footprint LEDs and LED light sources. The heatsinks offer a quick and clean peel-and-stick assembly that is compatible with Ther-a-grip tapes, and can be used with plastic or metal/ceramic BGA packages.Features
- Small footprint
- Tape mounting eliminates mounting holes
- Quick and clean peel-and-stick assembly
- Omnidirectional fins
- Aluminum heatsink material
- Compatible with Ther-a-grip tapes
- Can be used with plastic or metal/ceramic BGA packages
- 12.2C/W to 40C/W thermal resistance range
- RoHS compliant
Applications
- Wider fin gaps are ideal for natural convection solutions
- Tighter fin gaps are suited for forced convection applications
Đã phát hành: 2008-02-21
| Đã cập nhật: 2022-09-20