Aavid, Thermal Division of Boyd Corporation Max Clips
Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.Features
- Optimizes thermal management of power transistors
- Provides mounting for discrete power devices with or without mounting holes
- Eliminates the need for drilled or tapped holes in heat sinks
- Allows flexibility for moving or changing devices
- Provides consistent mounting force for reduced thermal resistivity
- Cost-effective compared to screws, nuts, and other conventional hardware
Improved Contact
Videos
Additional Resources
Đã phát hành: 2019-10-22
| Đã cập nhật: 2023-03-23