ABB Installation Products T&B Liquidtight Systems®
ABB Installation Products T&B Liquidtight Systems® deliver a complete solution for flexible metallic cable protection in a broad variety of applications, including wide or extreme temperature, aluminum, food and beverage, and computers. These products offer multiple global approvals and certifications, global technical documentation, and a wide size range from 3/8" to 6" (12mm to 155mm). The flexible metallic conduits feature high-quality cores and smooth extruded jackets. The T&B series includes steel/malleable iron, stainless steel, aluminum, high-temperature, brass nickel-plated, and push-in variants, covering a full range of temperature and ingress protection ratings. ABB T&B Liquidtight Systems provide protection from corrosion, oils, solvents, chemicals, water hosedown, low smoke, UV, and toxicity environments.Features
- Complete solution for flexible metallic cable protection
- Global approvals and certifications include UL, CSA, IEC/EN, CE, and RoHS
- High-quality liquid-tight fittings, including steel/malleable iron, aluminum, stainless steel, high temperature, brass nickel plated, and push-in variants
- Flexible metallic conduits with high-quality cores and smooth extruded jackets
- Wide range of trade sizes, from 3/8" to 6" (12mm to 155mm)
- Protection from corrosion, oils, chemicals, solvents, water hosedown, UV, low smoke, and toxicity environments
- System ingress ratings per UL50/50E, CSA, and IEC IP, matching enclosure system ingress ratings
- Complete global technical documentation and time-saving selection tools
Applications
- General purpose
- Panel builders and machine OEMs
- Infrastructure
- Industrial installations
- Wide or extreme temperatures
- Ovens and furnaces
- Foundries
- Extreme indoor/outdoor environments
- Aluminum
- Suspended electrical systems
- Mass transit
- Corrosive environments
- Computer blue
- Data centers and computer rooms
- Information technology
- Color-coded systems
- EMC (EMI/RF)
- Factory automation
- Communication systems
- Electronic controls
- Halogen-free
- Subways and tunnels
- Confined public spaces
- Commercial buildings
- Food and beverage
- Food and beverage plants
- Pharmaceutical machinery
- Sterile manufacturing plants
- Stainless steel
- Highly corrosive environments
- Chemical washdown areas
- Food and beverage processing
Videos
Resources
Đã phát hành: 2025-08-04
| Đã cập nhật: 2025-10-08