ABB Installation Products Application Tooling
ABB Installation Products Application Tooling ensures the proper installation of terminals, splices, and connectors, which is vital for the efficient performance of electrical systems. A properly installed connector enables good conductivity through the termination, providing quality-assured connections. The ABB Application Tooling lineup includes Shure-Stake crimping pliers, ratchets, and battery-powered, bench-mounted, and air crimping tools. Ideal applications include field use, original equipment manufacturer (OEM), and maintenance, repair, and operations (MRO).Features
- Tool guideline
- Plier-type if installations are fewer than 20 per day
- Ratchet-type if installations are more than 20 per day
- Power-type if installations are more than 200 per day
- Pliers and ratchets
- UL listed for use with Sta-Kon connectors
- Shure-Stake mechanism ensures complete crimp cycle before release for a proper crimp every time
- Color-coded die nests for easy matching with Sta-Kon insulated terminals
- Creates integrity dots for quick verification of proper crimp
- Advanced manufacturing methods for improved durability and tool life
- Lanyard hole in handle for easy tethering to workstation
- Calibration service available through ABB Tool Services
- PAIR22-6 air crimp tool
- Crimps 22AWG to 6AWG terminals
- 1.25 tons output force at 100psi
- Installs Sta-Kon terminals and ferrules and Dragon Tooth™ connectors
- Interchangeable dies
- Open yoke enables easy access to insert and remove terminals for crimping
- Integral wire cutter
- Interchangeable cassettes enable users to strip wide range of insulations without having to change tools
- Automatically strips wire to preset length
- Bench-mounted air tools
- Crimps 22AWG to 6AWG terminals
- 1.8 tons output force at 100psi
- Short cycle time
- Shure-Stake mechanism
- Foot actuated
- Accepts ABB standard hand tool dies
- Installs Sta-Kon and Spec-Kon terminals, as well as ferrules and Dragon Tooth connectors
- BAT22-6NV2 battery-powered crimping tool
- 150,000-cycle lifespan
- Extremely light and efficient
- Crimps both Sta-Kon and Dragon Tooth terminals
- Powerful lithium-ion battery with charge-level indicator
- Single-lever motorized operation for easy manual preclamping, automatic crimping, and auto-retract functions
- Motor-stall protection in case of faulty operation
- LED worklight illuminates work areas
- Includes extra battery, charger, and carrying case
Applications
- OEM
- MRO
- Field use
Shure-Stake Diagram
Comfort Crimp Overivew
Đã phát hành: 2025-08-01
| Đã cập nhật: 2025-08-22