ABB CP-T Power Supplies

ABB CP-T Power Supplies complement existing power supplies in terms of design and functionality, providing more advanced options in three-phase applications. CP-T power supplies feature a solid-state output for function monitoring and remote diagnostics. The continuously adjustable output voltage allows the units to be optimally adapted to each application. ABB CP-T Power Supplies offer rated output voltages of 24VDC and 48VDC, an output current range of 5A to 40A, up to 93% efficiency, and an operating temperature range of -40°C to +70°C.

Features

  • Solid-state output for function monitoring and remote diagnostics
  • Continuously adjustable output voltage
  • Ability to be optimally adapted to each application
  • Free convection cooling – no forced ventilator cooling 

Specifications

  • 24VDC, 48VDC output voltages
  • 5A to 40A output current range
  • 120W to 960W output power range
  • Up to 93% efficiency
  • -40°C to +70°C operating temperature range
Đã phát hành: 2026-04-13 | Đã cập nhật: 2026-05-06