OmniOn Power Barracuda™ Isolated DC-DC Converter
OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.Features
- 96% at 12V full load high efficiency
- 36VDC to 75VDC wide input voltage range
- Remote sense and output voltage trim
- DOSA-standard quarter-, eighth-, and sixteenth-brick footprints
- Digital interface with PMBus™
- Positive remote On/Off logic
- Output overcurrent/overvoltage protection
- Over-temperature protection
- -40°C to +85°C wide operating temperature range
Applications
- Intermediate bus architecture
- Wireless networks
- Access and optical network equipment
- ATCA applications
- Telecom networks
Additional Resources
View Results ( 181 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Công suất đầu ra | Điện áp đầu vào | Điện áp đầu ra-Kênh 1 | Dòng đầu ra-Kênh 1 | Điện áp cách ly | Kiểu gắn |
|---|---|---|---|---|---|---|---|
| QBDE067A0B641-HZ | ![]() |
800 W | 40 V to 60 V | 12 V | 67 A | 2.25 kV | Through Hole |
| SSTW005A0F41Z | ![]() |
15 W | 48 V | 3.3 V | 5 A | 2.25 kV | Through Hole |
| EBVW020A0B41Z | ![]() |
240 W | 36 V to 75 V | 11.97 V to 12.03 V | 20 A | 2.25 kV | Through Hole |
| QBDW033A0B41-HZ | ![]() |
400 W | 36 V to 75 V | 11.97 V to 12.03 V | 33 A | 2.25 kV | Through Hole |
| SSTW003A0A41Z | ![]() |
15 W | 36 V to 75 V | 5 V | 3 A | 2.25 kV | Through Hole |
| EBVW020A0B9641-HZ | ![]() |
240 W | 36 V to 75 V | 11.97 V to 12.03 V | 20 A | 2.25 kV | Through Hole |
| QSDW050A0B41-PHZ | ![]() |
600 W | 36 V to 75 V | 12 V | 50 A | 2.25 kV | Through Hole |
| SSTW005A0F41-SRZ | ![]() |
15 W | 36 V to 75 V | 3.3 V | 5 A | 2.25 kV | SMD/SMT |
| KSTW004A2B41Z | ![]() |
50 W | 36 V to 75 V | 12 V | 4.2 A | 2.25 kV | Through Hole |
| QSVW050A0B41-HZ | ![]() |
600 W | 36 V to 75 V | 12 V | 50 A | 2.25 kV | Through Hole |
Đã phát hành: 2011-07-14
| Đã cập nhật: 2024-08-27