ABLIC S-5791/92 B 2D Dual Hall Effect Latch ICs

ABLIC S-5791/92 B 2D Dual Hall Effect Latch ICs are developed by CMOS technology, which operates at high temperatures, high-withstand voltage, and high speed. These ICs, when used with a magnet, enable the detection of rotational speed and direction in various devices. The output voltage level changes when this IC detects the intensity level of magnetic flux density and a polarity change. The S-5791/92 dual hall effect latch ICs are available in a small SOT-23-5 package or ultra-thin (t0.50mm maximum) HSNT-6(2025) package, allowing for high-density device mounting. Typical applications include household appliances, industrial motor-related equipment, industrial equipment, and residential equipment.    

Features

  • Output type:
    • Rotational speed and direction output
    • Quadrature output
  • Detection axis:
    • X and Y-axis
    • Z and X-axis
    • Z and Y-axis
  • Magnetic sensitivity:
    • BOP = 0.8mT typical
    • BOP = 2mT typical
    • BOP = 6mT typical
  • 8.4µs typical output delay time
  • 3.8V to 26V power supply voltage range (VDD = 3.8V to 5.5V when output form is Nch driver + built-in pull-up resistor (10kΩ typical))
  • Built-in regulator
  • Built-in output current limit circuit
  • -40°C to 125°C operation temperature range
  • Lead-free (Sn 100%) and halogen-free
  • Packages:
    • SOT-23-5
    • HSNT-6(2025)

Applications

  • Household appliances
  • Industrial motor-related equipment
  • Industrial equipment
  • Residential equipment

Block Diagram

Block Diagram - ABLIC S-5791/92 B 2D Dual Hall Effect Latch ICs
Đã phát hành: 2026-04-03 | Đã cập nhật: 2026-04-22