ABLIC S-57GD S Hall-Effect Sensors

ABLIC S-57GD S Hall-Effect Sensors are high-accuracy hall-effect latch ICs developed by CMOS technology that operate with high temperature and high-withstand voltage. The output voltage level changes when the ICs detect the magnetic flux density intensity level. The S-57GD magnetic sensors offer a "magnetic simulation service" that combines magnets and Hall effect ICs. This magnetic simulation service reduces prototype production, development period, and development costs. These magnetic sensors feature a regulator, reverse-voltage protection circuit, and output current limit circuit. The ABLIC S-57GD hall effect sensors operate within a -40°C to +150°C temperature range. Typical applications include automobile equipment, housing equipment, and industrial equipment.

Features

  • Built-in regulator
  • Built-in reverse voltage protection circuit
  • Built-in output current limit circuit
  • 500kHz typical chopping frequency
  • 2.7V to 26V power supply voltage range
  • -40°C to +150°C operating temperature range

Applications

  • Automobile equipment
  • Housing equipment
  • Industrial equipment

Block Diagrams

Đã phát hành: 2021-03-22 | Đã cập nhật: 2025-01-20