Abracon ABM10N 2520 Low-ESR, Low-CL Ceramic SMD Crystals
Abracon ABM10N 2520 Low-ESR, Low-CL Ceramic SMD Crystals are AT-Cut MHz quartz crystals in a 2.5mm x 2.0mm x 0.65mm four-pad SMD package. This Abracon crystal series achieves light frequency accuracy of ±10ppm and stability of ±15ppm over the operating temperature range of -40°C to +85°C. The ABM10N features a low plating load (CL) value of 4pF and low equivalent series resistance (ESR) is achieved in this compact package. The series offers industry-standard frequencies common for wearables, the Internet of Things (IoT), BLUETOOTH®/Bluetooth Low Energy (BLE), and ultra-low power microcontrollers (MCUs)/systems-on-chip (SoCs)/transceivers end applications.Features
- Optimized for energy-saving wearables and IoT applications
- Plated at exceptionally low plating capacitance, as low as 4pF, with optimized ESR
- 0.6mm maximum height ideally suited for height-constrained designs
- Seam sealed for long-term reliability
- REACH/RoHS II compliant
Applications
- Wearables
- Wireless modules
- Internet of Things (IoT)
- Bluetooth/BLE
- Machine-to-machine (M2M) connectivity
- Ultra-low-power MCUs, SoCs, and transceivers
- Near field communication
- ISM Band applications
Specifications
- 16MHz to 80MHz frequency range
- Fundamental operation mode
- -40°C to +125°C operating temperature range
- ±10ppm frequency tolerance at +25°C
- ±15ppm frequency stability over the operating temperature
- 30Ω to 100Ω ESR
- <1pF typical shunt capacitance
- 4pF typical load capacitance
- 100µW maximum drive level
Dimensions
Đã phát hành: 2025-05-08
| Đã cập nhật: 2025-05-19