Abracon ABM13W IoT Optimized Ultra-Miniature Crystals

Abracon ABM13W IoT Optimized Ultra-Miniature Quartz Crystals are ideal for space constraint applications. The small, low profile At-Cut MHz crystals (1.20mm x 1.00mm x 0.33mm package) feature a low ESR ranging from <25Ω to 100Ω over a 32MHz to 80MHz frequency range. The crystals are available in several load capacitance values (5pF to 8pF) and several temperature options. Other features include simultaneous optimization for low plating loads, enhanced performance for start-up times, and power savings with Low Energy SoC’s. ABM13W crystals are ideal for IoT, wearables, and wireless applications.

Features

  • Small At-Cut MHz crystal (1.20mm x 1.00mm x 0.33mm package)
  • Simultaneously optimized for low a plating load and ESR over an extended temperature range
  • Low profile ideal for height constraint designs
  • Enhanced performance for start-up time and power savings with Low Energy SoCs
  • Available with ±10ppm set-tolerance
  • Lead-free and RoHS/RoHS II compliant

Applications

  • Wearables
  • Wireless modules
  • Internet of Things (IoT)
  • BLUETOOTH®/BLUETOOTH® Low Energy (BLE)
  • Machine-to-Machine (M2M) connectivity
  • Ultra-Low Power MCUs, SoCs, and transceivers
  • Near Field Communication
  • ISM Band

Specifications

  • 32.0MHz to 80.0MHz frequency range
  • ±10ppm frequency tolerance at +25°C
  • ±15ppm frequency stability
  • Maximum ESR at 5pF plating load from -40°C to +125°C
    • 100Ω from 32.0000MHz to 32.9999MHz
    • 80Ω from 33.0000MHz to 36.9999MHz
    • 50Ω from 37.0000MHz to 80.0000MHz
  • 1.0pF maximum shunt capacitance
  • 5.0pF typical load capacitance
  • 100µW maximum drive level, 10µW typical
  • ±2ppm first year aging at +25°C ±3°C
  • 500mΩ minimum insulation resistance
  • Temperature ranges
    • -40°C to +85°C operating
      • -20°C to +70°C (B option)
      • -30°C to +85°C (N option)
      • -40°C to +85°C (D option)
      • -40°C to +105°C (J option)
      • -40°C to +125°C (K option)
    • -40°C to +125°C storage
Đã phát hành: 2018-09-20 | Đã cập nhật: 2022-07-29