Abracon ABM14N Crystals

Abracon ABM14N Crystals are ultra-miniature AT-Cut MHz quartz crystals that offer industry-standard frequencies of 40MHz, 48MHz, 52MHz, 59.97MHz, 60MHz, 76.8MHz, and 80MHz. These crystals are offered in a 1mm x 0.8mm x 0.25mm four-pad SMD package. The ABM14N crystals feature a tight frequency accuracy and stability of ±10ppm over an operating temperature range of -30°C to 85°C. These crystals offer a low plating load (CL) of 8pF, and low Equivalent Series Resistance (ESR) can be achieved in the ultra-compact and thin package size. The ABM14N crystals are used in wearables, wireless modules, Internet of Things (IoT), Bluetooth/Bluetooth Low Energy (BLE), and ultra-low power MCUs/SoCs/Transceivers end applications.

Features

  • 40MHz to 80MHz frequency range
  • Ultra-miniature At-Cut MHz crystals in 1mm x 0.8mm x 0.25mm package
  • Optimized for low capacitance load of 8pF
  • Equivalent Series Resistance (ESR):
    • 30Ω (76.8MHz to 80MHz)
    • 60Ω (40MHz to 60MHz)
  • -30°C to 85°C operating temperature range
  • Enhanced performance for start-up time and power savings with Low Energy SoC’s
  • Low profile ideal for height constraint designs feature
  • REACH/RoHS compliant

Applications

  • Wearables
  • Wireless modules
  • Internet of Things (IoT)
  • Bluetooth / Bluetooth Low Energy (BLE)
  • Machine-to-Machine (M2M) connectivity
  • Ultra-low power MCUs, SoCs, and transceivers
  • Near Field Communication (NFC)

Mechanical Dimensions

Mechanical Drawing - Abracon ABM14N Crystals
Đã phát hành: 2024-11-18 | Đã cập nhật: 2024-11-21