Abracon ABM3C Mini Crystals

ABRACON ABM3C Mini Crystals are low in height and are suitable for thin equipment. ABRACON ABM3C Series Mini Crystals come in a glass sealed package which assures high reliability and high-temperature operation, with a 10.0 to 50.0MHz frequency range. The ABM3C Mini Crystals are ideal for automotive and high-density applications, modems, communication and test equipment, and wireless applications. Tight tolerance and stability are available with ABRACON ABM3C Series Mini Crystals.

Features

  • Low height and suitable for a thin equipment
  • Tight tolerance and stability available
  • Suitable for RoHS compliant reflow profile

Applications

  • Modems, communication, and test equipment
  • PMCIA and wireless applications
  • High-density applications
Đã phát hành: 2011-10-26 | Đã cập nhật: 2024-04-11