Abracon ABS05N Crystals
Abracon ABS05N Crystals are tuning fork 32.768kHz quartz crystals offered in a small form-factor of 1.6mm x 1mm x 0.5mm two-pad SMD package. These crystals offer industry-standard frequency accuracy at 25°C ±3°C (±20ppm). The ABS05N low-profile quartz crystals feature 12.5pF load capacitance (CL), 60kΩ Equivalent Series Resistance (ESR), 500MΩ insulation resistance, and operate at -40°C to 85°C temperature range. These crystals are used in wireless modules, Internet of Things (IoT), Bluetooth / Bluetooth Low Energy (BLE), low-power MCUs, SoCs, transceivers, and commercial and industrial applications.Features
- 32.768kHz frequency
- Low profile
- Small form factor tuning fork crystals
- 12.5pF (typical) load capacitance (CL)
- 1.85pF (maximum) shunt capacitance (C0)
- 60kΩ (maximum) Equivalent Series Resistance (ESR)
- 500MΩ (minimum) insulation resistance (@ 100VDC ±15V)
- 1.60mm x 1mm x 0.50mm two-pad SMD package
- Available with standard ±20ppm set-tolerance
- -40°C to 85°C operating temperature range
- REACH and RoHS-compliant
Applications
- Wireless modules
- Internet of Things (IoT)
- Commercial
- Bluetooth / Bluetooth Low Energy (BLE)
- Industrial
- Low Power MCUs, SoCs, and transceivers
- Communication and measuring equipment
Mechanical Dimensions
Đã phát hành: 2025-01-10
| Đã cập nhật: 2025-01-13