Abracon ABS05/ABS05W 32.768kHz IoT Optimized SMD Crystals
Abracon ABS05/ABS05W 32.768kHz Internet of Things (IoT) Optimized SMD Crystals feature an exceptionally low 4pF or 12.5pF plating load with simultaneous ESR optimization over an extended operating temperature range. The seam-sealed ABS05W components provide long-term reliability with a 20ppm tolerance and 0.5µW maximum drive level. ABS05 and ABS05W crystals are offered with operating temperature ranges from -40° up to +85°, +105°, or +125°C. These Abracon IoT crystals are ideal for wearables, wireless modules, BLUETOOTH®, machine-to-machine connectivity, NFC, and ultra-low power applications.
Features
- Exceptionally low plating load of 4.0pF or 12.5pF and ideal for wearables, wireless, and IoT applications
- Simultaneously optimized for ESR over an extended operating temperature range
- Available with ±20ppm set tolerance
- Miniature 1.6mm x 1.0mm x 0.5mm SMD package, ideally suited for space-constrained designs
- Seam-sealed package for long-term reliability
- Lead-free and RoHS/RoHS II compliant
Applications
- ABS05W
- Wearables
- Wireless modules
- Internet of Things (IoT)
- Bluetooth/Bluetoothlow energy (BLE)
- Machine-to-machine (M2M) connectivity
- Ultra-low power MCU
- Near field communication (NFC)
- ISM band applications
- Ultra-low power, energy-saving MCU
- ABS05
- Wireless modules
- Internet of Things (IoT)
- Bluetooth/Bluetooth low energy (BLE)
- Commercial
- Industrial
- Low power MCUs, SoCs, and transceivers
- Communication and measuring equipment
Specifications
- 32.768kHz frequency
- ±20ppm frequency tolerance at +25°C
- 4pF or 12.5pF load capacitance options
- 1.3pF or 1.45pF typical shunt capacitance
- 0.5µW drive level
- ±3ppm first year aging
- 500MΩ minimum insulation resistance
- +20°C to +30°C turn-over temperature range
- 60kΩ to 90kΩ ESR range
Đã phát hành: 2018-04-03
| Đã cập nhật: 2026-04-24