Abracon ABS05 SMD Low-Profile Crystals
Abracon ABS05 SMD Low-Profile Crystals feature some of the smallest packages in the industry for 32.768kHz crystals. The ABS05 series offers a 0.5mm height, making this series ideal for high-density circuit boards. The ceramic package offers excellent environmental and heat resistance while an extended temperature range of -40°C to +85°C is ideal for industrial applications. Typical applications for Abracon ABS05 SMD Low-Profile Crystals include smart display credit cards, communication and measuring equipment, commercial and industrial, wireless communications, PDAs, and credit cards with security technology.Features
- 0.5mm height is ideal for high-density circuit boards
- Ceramic package offers excellent environmental and heat resistance
- Extended temperature range of -40°C to +85°C for industrial applications
Applications
- Smart display credit cards
- Communication and measuring equipment
- Commercial and industrial
- Wireless communications
- PDAs
- Credit cards with security technology
Đã phát hành: 2012-08-16
| Đã cập nhật: 2022-03-11