Abracon ACAJ RFID Chip Antenna

Abracon ACAJ RFID Chip Antenna is a passive dielectric chip antenna covering dual ISM bands 868MHz and 915MHz. Abracon ACAJ antenna features compact dimensions and SMA mount, reflowable to up to +255°C. The antenna has a linear polarization, omnidirectional azimuth beam pattern, and 50Ω impedance.

Features

  • Passive dielectric chip antenna
  • Covers dual ISM bands 868MHz and 915MHz
  • SMA mount, Reflowable to +255°C maximum
  • 9.0mm x 3.0mm x 1.2mm compact dimensions
  • 868MHz -2.5dBi, 915MHz -2.7dBi peak gain
  • 3.0:1 max voltage standing wave ratio (measured on matched EV board)
  • 50Ω impedance
  • Linear Polarization / omnidirectional azimuth pattern
  • RoHS/RoHS II compliant
  • 2J technology

Applications

  • ISM 868 / 915MHz
  • Low power radio links
  • Sensor networks
  • Ultra-low power transceiver ICs

Outline Dimensions

Chart - Abracon ACAJ RFID Chip Antenna
Đã phát hành: 2016-02-03 | Đã cập nhật: 2022-03-11