Abracon AEACAC053010-S868 LPWA/ISM External Antenna

Abracon AEACAC053010-S868 LPWA/ISM External Antenna is a 868MHz LPWA/ISM External Antenna. The compact, low profile whip antenna features linear polarization and a gain of 2dBi. Abracon AEACAC053010-S868 LPWA/ISM External Antenna applications include IoT, M2M, remote monitoring, smart buildings, and consumer tracking.

Features

  • 868MHz LPWA/ISM antenna
  • Linear polarization
  • Gain of 2dBi
  • Compact, low profile whip antenna

Applications

  • LPWA/LoRa/SigFox applications
  • ISM applications
  • IoT
  • M2M
  • Remote technology/monitoring
  • Network devices
  • Smart buildings
  • Smart city
  • Agriculture/environment
  • Consumer tracking
Đã phát hành: 2019-08-01 | Đã cập nhật: 2023-03-16