Abracon AEACBA045015-S2332 SDARS External Antenna

Abracon AEACBA045015-S2332 Satellite Digital Audio Radio Services (SDARS) External Antenna is specifically designed for SDARS applications. This external antenna features Left-Hand Circular Polarization (LHCP) with integrated Low-noise Amplifiers (LNA). This active antenna delivers 3dBic gain and 34dB LNA gain that makes this antenna ideal for satellite radio and digital radio service applications. The Abracon AEACBA045015-S2332 SDARS External Antenna provides IP67 rated protection with adhesive mounting.

Features

  • Low VSWR
  • High gain
  • Left-hand circular polarization
  • Active antenna with integrated LNA
  • Adhesive mounting
  • IP67 rated protection

Specifications

  • 1.5 VSWR
  • Gain:
    • 3dBic gain
    • 34dB LNA gain
  • 3V to 5V supply voltage range
  • 50Ω impedance
  • 40mA current consumption
  • RG-174 cable type
  • -40°C to +85°C operating temperature range

Applications

  • SDARS
  • Satellite radios
  • Digital radio services

Dimensions (mm)

Mechanical Drawing - Abracon AEACBA045015-S2332 SDARS External Antenna
Đã phát hành: 2019-07-10 | Đã cập nhật: 2023-03-15