Abracon AECB1102X 5G / 4G / LTE External Blade Antennas

Abracon AECB1102X 5G / 4G / LTE External Blade Antennas are 600MHz to 6GHz antennas serving the 5G NR, CBRS, and Private LTE bands. These 115.6mm x 21.7mm x 5.8mm antennas feature 2dBi peak gain, 50Ω impedance, and a 10W power rating. Abracon AECB1102X Antennas are designed for use in a variety of applications, including the Internet of Things (IoT), machine-to-machine (M2M), smart grid, and more.

Features

  • 600MHz to 6GHz frequency range
  • 5G NR, CBRS, and Private LTE bands
  • 5.8mm low-profile design
  • Easy installation with adhesive tape
  • Fully customizable RF cable and connector options

Applications

  • IoT
  • M2M
  • Smart grid
  • Vending machines
  • Gateways and routers
  • Security/remote monitoring
  • Transportation/connected/autonomous vehicles

Specifications

  • 3.5 voltage standing wave ratio
  • 2dBi peak gain
  • 50Ω impedance
  • Linear polarization
  • 10W power rating
Đã phát hành: 2021-04-07 | Đã cập nhật: 2025-01-17