Abracon ALANS10002 Dual Port SMD LAN Transformer Modules

Abracon ALANS10002 10/100/1000 BASE-T Dual Port SMD LAN Transformer Modules are compatible with 10 BASE-T, 100 BASE-TX, and 1000 BASE-T in an operating temperature range of -40°C to +125°C. The high-performance magnetics of the signal/audio transformers are ideal for EMI suppression and common mode noise rejection. Abracon ALANS10002 Dual Port SMD LAN Transformer Modules meet IEEE 802.3ab standards, are lead-free, and RoHS/RoHS II compliant.

Features

  • Meets IEEE 802.3ab standards
  • Compatible with 10 BASE-T, 100 BASE-TX, and 1000 Base-T
  • -40°C to +125°C operating temperature range 
  • Multiple schematic and pinout options
  • EMI suppression and common mode noise rejection
  • 1CT:1CT TX and RX transformers
  • RoHS/RoHS II compliant

Specifications

  • 350µH minimum inductance
  • 0.35µH maximum leakage inductance
  • 35pF maximum interwinding capacitance
  • 2500VDC Hi-Pot
  • 0.8dB maximum insertion loss

Applications

  • Gigabit Ethernet
  • Servers, switches, and routers
  • IP cameras, surveillance, and phone
  • Access points
  • Industrial computers and robotics
  • Networking and communications
  • Broadcast video
  • Set-top box
Đã phát hành: 2019-10-29 | Đã cập nhật: 2023-03-16