Abracon AOCJY OCXO Oscillators

The ABRACON AOCJY Series OCXO (oven-controlled crystal oscillator) Oscillators are true SMT, RoHS compliant reflowable packages in compact 25.4 x 22.1 x 12.5mm sizes. With an SC-Cut, High "Q" resonator-based design, the AOCJY series outputs either Sinewave or HCMOS RF. Available with ±30ppb over -40ºC to +75ºC operating temperature range, the ABRACON OCXO Oscillator AOCJY Series has exceptional long-term aging of ±500ppb over a 10-year product life. Typical applications include cellular infrastructure, radar systems, test and measurement equipment, GPS tracking with precision hold-over accuracy, WiMax, and WLAN.

Features

  • 25.4 x 22.1 x 12.7mm true SMT- RoHS compliant reflow-able package
  • SC-Cut, high “Q” resonator-based design
  • Either sinewave or CMOS RF output
  • Available with ±30 ppb over -40°C to +75°C operating temperature range
  • Tighter stabilities to ±5.0 ppb over 0°C to +50°C also available
  • Exceptional long-term aging of ±500 ppb over 10-year product life
  • Excellent close-in phase noise (-135dBc/Hz Typical @100Hz offset from 10MHz carrier)

Applications

  • Cellular infrastructure
  • Radar systems
  • Test and Measurement equipment
  • GPS tracking with precision hold-over accuracy
  • WiMax / WLAN
Đã phát hành: 2009-07-08 | Đã cập nhật: 2022-03-11