Abracon AOCJYR Oven-Controlled Crystal Oscillators
Abracon AOCJYR Oven-Controlled Crystal Oscillators feature a compact package size of 9.7mm x 7.5mm x 4.3mm. These surface-mount quartz crystal oscillators are based on Rakon's proprietary Mercury™ ASIC technology. This advanced technology, coupled with proprietary manufacturing techniques, offer ±10ppb stability over a -20°C to +70°C temperature range, with typical short-term aging of better than ±2ppb per day. The sophisticated integrated oven-control architecture ensures a fast warm-up time while minimizing initial power consumption to 350mW typical at 25°C. The integration of critical functionality improves the overall product reliability by reducing FIT rates 10 times relative to traditional discrete crystal oscillators.Features
- Compact package size of 9.7mm x 7.5mm x 4.3mm
- As low as ±20ppb frequency stability over -40°C to +85°C temperature range
- Low power consumption
- High reliability
Applications
- Stratum 3
- Small cells
- Switches and routers
- Time and frequency references
- SyncE and IEEE 1588
View Results ( 4 ) Page
| Mã Phụ tùng | Mô tả | Tần số | Độ ổn định tần số |
|---|---|---|---|
| AOCJYR-10.000MHZ-M5625LF | OCXO Oscillators OCXO 9x7 4-SMD 10MHz 25ppb -40 C 85 C CMOS 3.3V | 10 MHz | 25 PPB |
| AOCJYR-20.000MHZ-M5627LF | OCXO Oscillators XTAL OSC OCXO 20.0000MHZ LVCMOS | 20 MHz | 20 PPB |
| AOCJYR-10.000MHZ-M5625LF-T | OCXO Oscillators 10.0 MHZ | 10 MHz | 25 PPB |
| AOCJYR-20.000MHZ-M5627LF-T | OCXO Oscillators 20.000 MHZ | 20 MHz | 20 PPB |
Đã phát hành: 2014-09-26
| Đã cập nhật: 2022-03-11