Abracon APAKM2507S-SGL5 GPS L1 + L5 Stacked Patch Antenna

Abracon APAKM2507S-SGL5 GPS L1 + L5 Stacked Patch Antenna features low VSWR, RHCP polarization, and a gain of dBi (L1), -3.0dBi (L5). The unit has a frequency range of 1575.42±1.023 L1 and 1176.45±1.023 L5. Abracon APAKM2507S-SGL5 GPS L1 + L5 Stacked Patch Antenna applications include IoT, M2M, remote technology/monitoring, geofencing, and navigation.

Features

  • Dual stacked patch for GPS L1 and L5
  • Low VSWR
  • RHCP polarization
  • Gain of 4.0dBi (L1), -3.0dBi (L5)

Applications

  • GPS L1 and L5 applications
  • IoT
  • M2M
  • Remote technology monitoring
  • Geofencing
  • Navigation
  • Surveying and mapping systems
  • Logistics
  • Precision transportation
Đã phát hành: 2019-08-01 | Đã cập nhật: 2023-03-16