Abracon APKG5012GD Active GNSS Dual-Band Antenna
Abracon APKG5012GD Active GNSS Dual-Band Antenna offers a high LNA gain of 40dB±2dB with a low noise figure of <1.5dB in 50mm x 50mm x 12mm dimensions. This antenna features a 3.3VDC to 10VDC operating voltage range and 50Ω typical nominal impedance. The APKG5012GD active GNSS dual-band antenna operates at -40°C to 85°C temperature range and shows excellent multipath and interference rejection. This antenna is RoHS compliant and offers 95% relative humidity @ 65°C. The APKG5012GD antenna is ideal for precision agriculture, tri-band RTK and PPP receivers, mission-critical GNSS timing, geofencing, precision land survey positioning, and surveying and mapping systems.Features
- High LNA gain of 40dB±2dB
- 34mA±3mA current consumption
- <1.5dB typical very low noise figure
- 55dB out-of-band rejection
- ≤2.0 VSWR (typical)
- 3.3VDC to 10VDC operating voltage range
- 50Ω typical nominal impedance
- Excellent multipath and interference rejection
- -40°C to 85°C operating temperature range
- 50mm x 50mm x 12mm dimensions
- Multiband multi-constellation active GNSS antenna:
- L1/L5 GPS
- G1 GLONASS
- E1/E5a Galileo
- B1/B2a/B2b Beidou
- L5 IRNSS
- L1/L5 SBAS
- RoHS compliant
- 95% relative humidity @ 65°C
Applications
- Autonomous driving and UAVs
- Precision land survey positioning
- Surveying and mapping systems
- Precision agriculture
- Tri-band RTK and PPP receivers
- Mission-critical GNSS timing
- Geofencing
Frequency Allocation: GNSS Systems, upper L Bands, and Lower L Bands
Dimension Diagram
Đã phát hành: 2023-09-19
| Đã cập nhật: 2023-09-27