Abracon ASDK & ASEK Series 32.768KHz Crystal Oscillator

ABRACON ASDK and ASEK SMT 32.768KHz Ceramic Crystal Oscillators are compact and seam-sealed to assure high reliability. The devices feature low current consumption and IR-Reflow. ABRACON ASDK and ASEK SMT 32.768KHz Ceramic Crystal Oscillators are ideal for laptops, digital cameras, wireless LAN, BLUETOOTH® and mobile communications, LCD, PDA, and MP3 players.

Features

  • 32.768kHz
  • Seam-sealed assure high-reliability performance
  • Low current consumption
  • Suitable for RoHS compliant reflow
  • Extend temperature range available

Applications

  • Laptop
  • Digital camera
  • Wireless LAN
  • BLUETOOTH® and mobile communication
  • LCD
  • PDA and MP3 player
  • Electricity, gas, and water metering
Đã phát hành: 2009-01-30 | Đã cập nhật: 2022-03-11