Abracon ASDLJ & ASELJ Low Jitter CMOS Crystal Oscillators
Abracon ASDLJ and ASELJ Low Jitter CMOS Crystal Oscillators feature an improved CMOS low jitter design with 54fs at 49.152MHz and low RMS phase jitter capable of reaching a phase noise floor of -171dBc/Hz. These crystal oscillators offer low current consumption and 1.8V, 2.5V, and 3.3V supply voltage options. Both series come in a frequency range of 0.625MHz to 50MHz with an overall frequency stability of ±25ppm over an operating temperature range of -40°C +85°C. Abracon ASDLJ and ASELJ Low Jitter CMOS Crystal Oscillators are ideal for test and measurement equipment, wireless communication, and audio applications. These oscillators are available in a hermetically seam-sealed ceramic package that is RoHS II and REACH compliant.Features
- Low jitter CMOS (54fs at 49.152MHz)
- Low RMS phase jitter can reach phase noise floor of -171dBc/Hz
- Fixed supply voltage options
- Hermetically seam-sealed ceramic package
- Low current consumption
- Tight frequency stability options available
- Moisture sensitivity level (MSL) 1
- ESD sensitive
- RoHS II and REACH compliant
Applications
- Wireless communication
- Test and measurement equipment
- Audio
Specifications
- 1.8V, 2.5V, and 3.3V supply voltage
- 0.625MHz to 50MHz frequency range
- -40°C +85°C operating temperature range
- -25ppm to +25ppm overall frequency stability (includes initial frequency tolerance at +25°C ±3°C and stability over operating temperature range)
Electrical Table
Đã phát hành: 2024-06-21
| Đã cập nhật: 2024-07-01