Abracon ASG Programmable High-Performance Oscillators

Abracon ASG Programmable High-Performance Oscillators feature a frequency range of 10MHz to 250MHz with LVCMOS output or frequencies from 10MHz to 1.50GHz with LVDS or LVPECL output. These crystals are configurable for either 2.50V or 3.30V bias voltage and are available either as an XO or a VCXO. Abracon ASG Programmable High-Performance Oscillators are designed for use in a variety of applications, including networking, WiMax / WLAN, computing, phase-locked loops, Direct Digital Synthesis (DDS), DSL / ADSL, and base terminal stations.

Features

  • Available as an XO or a VCXO
  • 10MHz to 250MHz frequency range with LVCMOS output
  • 10MHz to 1.50GHz frequency range with LVDS or LVPECL output
  • Offered with 2.50V or 3.30V bias voltage

Applications

  • Networking, SONET/SDH
  • WiMax / WLAN
  • Computing
  • Phase-locked loops
  • DDS
  • DSL/ADSL
  • Base terminal stations
Đã phát hành: 2012-06-18 | Đã cập nhật: 2024-04-11