Abracon AVR-1Z090610S Vertically Assembled Power Inductors

Abracon AVR-1Z090610S Vertically Assembled Power Inductors are designed with a low DC Resistance (DCR), ensuring high circuit efficiency by minimizing energy loss. These inductors boast a high-temperature current rating, ensuring reliable operation in elevated thermal conditions. The AVR-1Z090610S inductors also boast a high saturation current rating, ensuring consistent performance even under heavy loads. These inductors feature a 70nH to 280nH inductance range, 0.12mΩ maximum or 0.10mΩ typical DC resistance, and 84A temperature rise current. The AVR-1Z090610S inductors measure 9.4mm x 6.2mm x 10.1mm and are compliant with Moisture Sensitivity Level-1 (MSL-1) and RoHS/RoHS II. Typical applications include single and multiphase DC-DC converters, Voltage Regulator Modules (VRMs), renewable energy, power inverters, DC links, Electric Vehicles (EVs), telecom infrastructure, and data centers.

Features

  • Ferrite core
  • Low DCR and high efficiency
  • High-temperature current rating
  • High saturation current rating

Specifications

  • 70nH to 280nH inductance range
  • 0.12mΩ maximum or 0.10mΩ typical DC resistance
  • 84A temperature rise current
  • 9.4mm x 6.2mm x 10.1mm dimensions
  • Moisture Sensitivity Level-1 (MSL-1) compliant 
  • RoHS/RoHS II compliant 

Applications

  • Single and multiphase DC-DC converters
  • Voltage Regulator Modules (VRMs)
  • Renewable energy, power inverters, and DC links
  • Electric Vehicles (EVs)
  • Telecom infrastructure, data centers, servers, and switches
  • Industrial and robotics equipment
  • Medium and high-power Switched Mode Power Supplies (SMPS)

Mechanical Specifications

Mechanical Drawing - Abracon AVR-1Z090610S Vertically Assembled Power Inductors
Đã phát hành: 2024-08-28 | Đã cập nhật: 2024-09-06