Abracon AX3-0006-T Fixed-Frequency SMD Clock Oscillator
Abracon AX3-0006-T Fixed-Frequency SMD Clock Oscillator features ultra-low jitter (<95fs typical) and ±20ppm stability over an industrial 0 to +105°C temperature range. The AX3-0006-T Oscillator provides HCSL differential output, a 100.000MHz output frequency, and a 1.8V supply voltage. Measuring 3.2mm x 2.5mm x 1.0mm, the AX3-0006-T is ideal for PCI Express applications.Features
- <95fs typical RMS jitter, 120fs maximum
- ±20ppm stability over an industrial operating temperature (0 to +105°C)
- 1.8V supply voltage
- HCSL differential output
- Industry-standard 3.2mm x 2.5mm x 1.0mm footprint (LxWxH)
- Moisture sensitivity level (MSL) 1
- RoHS/RoHS II compliant
Specifications
- 100.000MHz output frequency
- 1.71V to 1.89V supply voltage range
- 32mA typical supply current, 40mA maximum
- ±10ppm frequency accuracy
- ±15ppm aging over the 20-year product life
- 0.2ns typical rise/fall time, 0.6ns maximum
- 45% to 55% duty cycle
- 0.400V minimum output voltage swing
- <2ms typical start-up time, 5ms maximum
- 0.095pSec typical RMS phase jitter, 0.120pSec maximum
- Period jitter
- 350fSec maximum cycle-to-cycle
- 750fSec maximum long term
- Output time
- <2ms typical enable, 5.0ms maximum
- 0.2µs maximum disable
- 30µA maximum output disable current consumption
- Temperature ranges
- 0 to +105°C operating
- -55°C to +150°C storage
Đã phát hành: 2022-04-05
| Đã cập nhật: 2022-06-17