ACEINNA OpenIMU330B Evaluation Board

ACEINNA OpenIMU330B Evaluation Board is designed for the evaluation of OpenIMU330 triple-redundant SMT Inertial Measurement Unit (IMU). This evaluation board consists of a virtual COM-port USB interface that provides connectivity to the OpenIMU330B unit from the PC. The OpenIMU330B evaluation board offers test terminals for connecting oscilloscope or logic analyzers to the dedicated OpenIMU330B signals. This evaluation board also features an ST-debugger for in-system development of application code. A test fixture adapter is available for convenient aligned mounting of OpenIMU evaluation board and OpenIMU330B unit.

Features

  • Evaluates OpenIMU330 triple-redundant SMT Inertial Measurement Unit (IMU)
  • Virtual COM-port USB interface that provides connectivity to the OpenIMU330B unit from the PC
  • Connector for programming and debugging target via Serial Wire Debug (SWD) interface
  • Connector for interfacing OpenIMU330B from custom-designed system
  • Test terminals for connecting oscilloscope or logic analyzers to the dedicated OpenIMU330B signals
  • Test fixture adapter for convenient aligned mounting of OpenIMU evaluation board and OpenIMU330B unit
  • ST-Link debugger for in-system development of application code
Đã phát hành: 2019-10-11 | Đã cập nhật: 2023-07-27