AcSiP EK-ST50HEKIT Evaluation Kit

AcSiP EK-ST50HEKIT Evaluation Kit includes an EK-ST50HE evaluation board and antennas with a high (low) band for EU868. The EK-ST50HE board integrates Arm® Cortex®-M4 microcontroller and LoRa/FSK modulation that provides high interference immunity. This evaluation kit complies with the STM32WL Nucleo-64 board to support ARDUINO Uno V3 connectivity. The EK-ST50HEKIT is ideal for low data rate applications that require robustness.

Features

  • EK-ST50HE board:
    • Micro USB for power source and RS232 I/F
    • Comply with STM32WL Nucleo-64 board
  • Antenna with high (low) band for EU868
  • Ideal for low data rate applications

Kit Contents

  • 1 x EK-ST50HE evaluation board
  • 1 x antenna
Đã phát hành: 2024-03-05 | Đã cập nhật: 2024-03-15