AcSiP ST50HE Module
AcSiP ST50HE Module integrates Arm® Cortex®-M4 microcontroller with LoRa modulation and offers high interference immunity and ultra-long-range spectrum communication while reducing power consumption. This module achieves sensitivity under -136dBm and is ideal for low data rate applications that require robustness. The ST50HE module features an 863MHz to 930MHz frequency range, a 7.8KHz to 500KHz bandwidth range, and an embedded sub-GHz transceiver based on Semtech SX126x. This module includes STM32 security functions and supports LoRaWAN and sigfox ecosystems. The ST50HE module is ideal for IoT and smart metering applications.Features
- Arm® Cortex®-M4 high-performance 32-bit microcontroller
- Supports LoRaWAN and sigfox ecosystem
- STM32 security:
- HW encryption
- 256 AES
- PKA
- RNG
- 64-bit UID
- 256KB of flash and 64KB of RAM memory
- Ultra-low power with various consumption levels (minimum 1μA @stop 2 mode)
- 863MHz to 930Mhz frequency range
- 7.8KHz to 500KHz bandwidth range
Applications
- Smart metering:
- Wireless M-Bus
- DLMS
- IoT
Block Diagram
Power Supply Scheme
Recommend Reflow Profile
Đã phát hành: 2024-03-05
| Đã cập nhật: 2024-03-14