Adafruit 1790 Music Maker Shield for Arduino
Adafruit 1790 Music Maker MP3 Shield makes it easy to enable any Arduino-based project with audio capabilities. The Music Maker MP3 Shield is based on VLSI VS1053B Encoding/Decoding (codec) ICm which can decode a wide variety of audio formats. Th Music Maker Shield can be used to record audio in both PCM (WAV) and compressed Ogg Vorbis. All the functionalities are implemented in a lightweight SPI interface so that any Arduino can play audio from an SD card. The 1790 Music Maker MP3 Shield features stereo-audio-out with proper audio filter caps, 7-extra GPIOs, a microSD-card socket, and 3.3V/5.0V level shifting for SD and MP3 chipsets. The Music Maker MP3 Shield works with Arduino Uno, Mega, or Leonardo.Features
- VS1053B Codec Chip
- Decode a wide variety of audio formats like MP3, AAC, Ogg Vorbis, WMA, MIDI, FLAC, and WAV (PCM and ADPCM)
- Compatible with Arduino Uno, Leonardo, or Mega
- Stereo audio out with proper audio filter caps and ground reference
- 7 extra GPIOs that can be written or read through the Arduino library for reading buttons or lighting LEDs
- MicroSD card socket for any FAT16/FAT32 formatted SD card from 64Mb or greater
- Full 3.3V/5.0V level shifting for SD and MP3 chipsets
- Built-in MIDI synth/drum machine with dozens of instruments
- 69mm x 53mm x 2mm PCB
Videos
Dimensions
Đã phát hành: 2018-07-18
| Đã cập nhật: 2022-09-19