Adafruit 5602 & 5604 4-Digit 7-Segment 0.56" Display

Adafruit 5602 and 5604 4-Digit 7-Segment 0.56" Displays offer a bright, compact solution for small displays without the hassle of complex wiring. The Adafruit 5602 and 5604 0.56" displays are driven by a built-in clock and constant-current drivers, ensuring ultra-bright and consistent color with 1/16-step dimming control. The integrated I2C interface simplifies setup, connecting up to eight displays on a single I2C bus using address-selection jumpers. These versatile displays are ideal for projects that require clear numeric output with minimal setup.

Features

  • 50.0mm x 26.7mm x 6.0mm/2.0" x 1.1" x 0.2" backpack dimensions
  • 19mm x 50mm x 14mm/0.75" x 2" x 0.56" 7-segment display dimensions
  • 5.6g backpack weight
  • 8.4g 7-segment display weight
  • Applications include projects that require clear numeric output with minimal setup

Applications

  • Clocks and timers
  • Scoreboards
  • Thermometers and gauges
  • Counters
  • Measurement devices
  • Industrial control panels
  • Game interfaces
  • Remote control displays
  • Electronic dice
  • Custom user interfaces

Kit Contents

  • A fully tested and assembled LED backpack with a pre-soldered ultra-bright 4-digit 0.56" tall yellow 7-segment display
  • 4-pin header to use in a breadboard

Videos

Đã phát hành: 2024-10-28 | Đã cập nhật: 2024-11-05