Adafruit FONA 808 Cellular & GPS Shield
Adafruit FONA 808 Cellular and GPS Shield adds location tracking, voice, text/SMS, and data to an existing project. The FONA uses the SIM808 module for cellular connectivity and can connect to any global GSM network with any 2G SIM. GPS is available via the MT3336 chipset and can be controlled over the serial connection. Onboard LiPo battery charging circuitry is available to recharge a connected battery.Features
- Quad-band 850/900/1800/1900MHz - connect onto any global GSM network with any 2G SIM
- Fully-integrated GPS (MT3336 chipset) that can be controlled and queried over the same serial port
- Make and receive voice calls using a headset or an external 32O speaker + electret microphone
- Send and receive SMS messages
- Send and receive GPRS data (TCP/IP, HTTP, etc.)
- PWM/Buzzer vibrational motor control
- AT command interface with "auto baud" detection
- Onboard LiPoly battery charging circuitry. Two indication LEDs display the charging status.
- GPS Features
- 22 tracking / 66 acquisition channels
- GPS L1 C/A code
- Sensitivity: Tracking: -165dBm, Cold starts : -147dBm
- Time-To-First-Fix: Cold starts: 30s (typ.), Hot starts: 1s (typ.), Warm starts: 28s (typ.)
- Accuracy: approx 2.5 meters
Required Accessories
• SIM Card
• LiPo Battery
• External GSM Antenna
• External Passive GPS Antenna u.fl
Overview
Đã phát hành: 2015-09-21
| Đã cập nhật: 2024-12-19